R0.25DA-3.31212-R
RECOM Power Inc
Description: Analog Circuit

Overview of R0.25DA-3.31212-R by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ZSPM1025DA1W0 Renesas Electronics Corporation True Digital PWM Controller (Single-Phase, Single-Rail)
G64R31212HR Amphenol Communications Solutions Extremeport Z-Link, SFF-TA-1002/1020, 85Ω, Surfacemount, Right Angle, 1C, 56 Pin, PCIe, GenZ, NVMe, cable, dual, card
10018783-12120TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch

Price & Stock for R0.25DA-3.31212-R by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X1520
Newark 0.25W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power R0.25DA-3.31212-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $11.7800
  • 1,000 $11.1100
  • 1,500 $10.4500
$10.4500 / $11.7800 Buy Now
DISTI # 945-R0.25DA-3.31212-RCT-ND
DigiKey DC DC CONVERTER 2X12V 250MW Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $13.8200
  • 500 $11.3034
$11.3034 / $13.8200 Buy Now
DISTI # 919-R025DA-3.31212-R
Mouser Electronics Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 12/12VOUT RoHS: Compliant 0
  • 500 $11.3000
$11.3000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks 0
  • 500 $10.7700
$10.7700 Buy Now
Onlinecomponents.com DC-DC Converter - 1/4 Watt - Dual Output - Input: 3.3VDC (+/-) 10% - Output: 12VDC/12VDC - 10-Lead SMD - Tape&Reel RoHS: Compliant 0
  • 125 $28.1900
  • 250 $14.9200
  • 375 $10.5000
  • 500 $10.2900
$10.2900 / $28.1900 Buy Now
DISTI # 000000000006046424
Sager Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 12/12VOUT Min Qty: 500 0
  • 500 $11.4700
  • 1,000 $11.0200
$11.0200 / $11.4700 Buy Now
Ozdisan Elektronik DC/DC CONV 0.25W 3.3VDC 12/12VDC 10/10mA SMD7P 0
  • 1 $15.1521
  • 500 $14.1608
$14.1608 / $15.1521 RFQ

CAD Models for R0.25DA-3.31212-R by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R0.25DA-3.31212-R by RECOM Power Inc

R0.25DA-3.31212-R
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
, GWDIP7/10,.44
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
3.63 V
Input Voltage-Min
2.97 V
Input Voltage-Nom
3.3 V
Number of Functions
1
Number of Outputs
2
Number of Terminals
7
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.01 A
Output Voltage-Max
12.84 V
Output Voltage-Min
11.16 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
GWDIP7/10,.44
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
0.25 W
Want to compare parts?
  1. R0.25DA-3.31212-R
    RECOM Power Inc
    Analog Circuit
    VS

Related Parts for R0.25DA-3.31212-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R0.25DA-3.31212-R by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R0.25DA-3.31212-R by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R0.25DA-3.31212-R would you like to use for your alert(s)?
  • Please alert me when R0.25DA-3.31212-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R0.25DA-3.31212-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R0.25DA-3.31212-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R0.25DA-3.31212-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R0.25DA-3.31212-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R0.25DA-3.31212-R by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: