-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1025DA1W0 | Renesas Electronics Corporation | True Digital PWM Controller (Single-Phase, Single-Rail) | |
SIT9025AA-13-25DA49.400000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator | |
SIT9025AA-73-25DA49.400000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X1485
|
Newark | 0.25W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R0.25DA-050505/P RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9200 / $19.3000 | Buy Now |
DISTI #
R0.25DA-050505/P-ND
|
DigiKey | DC DC CONVERTER 2X5V 250MW Min Qty: 33 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1542 | Buy Now |
DISTI #
919-R0.25DA-050505/P
|
Mouser Electronics | Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 05/05VOUT RoHS: Compliant | 0 |
|
$12.4100 / $15.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 19 Weeks | 0 |
|
$10.5800 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/4 Watt - Dual Output - Input: 5VDC (+/-) 10% - Output: 5VDC/5VDC - Short Circuit Protection - 10-Lead SMD RoHS: Compliant | 0 |
|
$10.8000 / $14.3300 | Buy Now |
DISTI #
000000000006046389
|
Sager | Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 05/05VOUT Min Qty: 1 | 0 |
|
$10.8200 / $12.2700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.25W 5VDC 5/5VDC 25/25mA SMD7P | 0 |
|
$13.9108 / $14.8846 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R0.25DA-050505/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R0.25DA-050505/P
RECOM Power Inc
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Peak Reflow Temperature (Cel) | 255 | |
Time@Peak Reflow Temperature-Max (s) | 5 |