Datasheets
R0.25D12-3.305/H-R by: RECOM Power Inc

Analog Circuit, PDSO10

Part Details for R0.25D12-3.305/H-R by RECOM Power Inc

Overview of R0.25D12-3.305/H-R by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for R0.25D12-3.305/H-R

Part # Distributor Description Stock Price Buy
DISTI # 64X1838
Newark 0.25W Dc/Dc-Converter Econoline Smd 3Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power R0.25D12-3.305/H-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $12.9300
  • 1,000 $12.2000
  • 1,500 $11.4700
$11.4700 / $12.9300 Buy Now
DISTI # 945-R0.25D12-3.305/H-RCT-ND
DigiKey DC DC CONVERTER +/-5V 250MW Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $15.1700
  • 500 $12.4078
$12.4078 / $15.1700 Buy Now
DISTI # 919-R025D12-3305/H-R
Mouser Electronics Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN +/-05VOUT RoHS: Compliant 0
  • 500 $12.4000
$12.4000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks 0
  • 500 $11.8200
$11.8200 Buy Now
Onlinecomponents.com DC-DC Converter - 1/4 Watt - Dual Output - Input: 3.3VDC (+/-) 10% - Output: (+/-) 3.3VDC - 3kVDC Isolation - 12-Lead SMD - Tape&Reel RoHS: Compliant 0
  • 125 $30.9400
  • 250 $16.3800
  • 375 $11.5300
  • 500 $11.3000
$11.3000 / $30.9400 Buy Now
DISTI # 000000000006046342
Sager Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN +/-05VOUT Min Qty: 500 0
  • 500 $12.5900
  • 1,000 $12.0900
$12.0900 / $12.5900 Buy Now
Ozdisan Elektronik DC/DC CONV 0.25W 3.3VDC +/-5VDC +/-25mA SMD12P 0
  • 1 $16.5385
  • 500 $15.4565
$15.4565 / $16.5385 RFQ

Part Details for R0.25D12-3.305/H-R

R0.25D12-3.305/H-R CAD Models

R0.25D12-3.305/H-R Part Data Attributes

R0.25D12-3.305/H-R RECOM Power Inc
Buy Now Datasheet
Compare Parts:
R0.25D12-3.305/H-R RECOM Power Inc Analog Circuit, PDSO10
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 3.63 V
Input Voltage-Min 2.97 V
Input Voltage-Nom 3.3 V
JESD-30 Code R-PDSO-G10
Number of Functions 1
Number of Outputs 2
Number of Terminals 10
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.025 A
Output Voltage-Max 5.35 V
Output Voltage-Min 4.65 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code GWDIP10/12,.44
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Power Output-Max 0.25 W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R0.25D12-3.305/H-R by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R0.25D12-3.305/H-R by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R0.25D12-3.305/H-R would you like to use for your alert(s)?
  • Please alert me when R0.25D12-3.305/H-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R0.25D12-3.305/H-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R0.25D12-3.305/H-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R0.25D12-3.305/H-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R0.25D12-3.305/H-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R0.25D12-3.305/H-R by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: