Part Details for R-SIZE-675-EA by Micropower Battery Company
Overview of R-SIZE-675-EA by Micropower Battery Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SMD-B | Coilcraft Inc | Test fixture for 1008 - 1812 body sizes | |
SMD-D | Coilcraft Inc | Test fixture for 0402 - 1812 body sizes | |
SMD-F | Coilcraft Inc | Test fixture for 0402 body sizes |
Price & Stock for R-SIZE-675-EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-R-SIZE-675-EA-ND
|
DigiKey | BATT ZINC AIR 1.45V COIN 11.6MM Min Qty: 60 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.2683 / $0.4517 | Buy Now |