Part Details for R-CX-1201-240 by Remington Industries
Overview of R-CX-1201-240 by Remington Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1201CRZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADG1201BRJZ-R2 | Analog Devices | Low C Low Qinj, ±15 V/+12 SPDT | |
ADUM1201CRZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for R-CX-1201-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2328-R-CX-1201-240-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 20' Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$108.2300 / $127.3300 | Buy Now |