-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R-78W3.3-0.5 by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3255698
|
Farnell | DC-DC CONVERTER, 3.3V, 0.5A RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 3 |
|
$9.3671 / $11.3697 | Buy Now |
DISTI #
945-2270-ND
|
DigiKey | DC/DC CONVERTER 3.3V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
248 In Stock |
|
$8.3860 / $10.1200 | Buy Now |
DISTI #
919-R-78W3.3-0.5
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.75-32Vin 3.3Vout 500mA RoHS: Compliant | 297 |
|
$7.9700 / $9.9300 | Buy Now |
DISTI #
70595178
|
RS | Recom DC-DC Switching Regulator, 6.5 to 32V dc Input, 3.3V dc Output, 6 to 500mA | RECOM Power Inc. ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 32 |
|
$8.9900 / $10.2200 | Buy Now |
|
Future Electronics | 0.5A DC/DC-CONVERTER 'INNOLINE' W SIP3 REG RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks Container: Box |
0 Box |
|
$7.3800 / $7.5400 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 6.5 to 32VDC Input - 3.3VDC@0.5A Output - LM78xx Pin Compatable /Wire Le... more RoHS: Compliant |
382 In Stock 1000 Factory Stock |
|
$7.3500 / $8.2400 | Buy Now |
DISTI #
R-78W3.3-0.5
|
TME | Converter: DC/DC, 1.65W, Uin: 6.5÷32VDC, Uout: 3.3VDC, Iout: 0.5A Min Qty: 1 | 17 |
|
$8.6100 / $10.0600 | Buy Now |
DISTI #
R-78W3.3-0.5
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$7.6500 / $8.5700 | Buy Now |
DISTI #
000000000006045779
|
Sager | Non-Isolated DC/DC Converters 4.75-32Vin 3.3Vout 500mA Min Qty: 1 | 1120 |
|
$7.2700 / $7.5500 | Buy Now |
|
Master Electronics | DC-DC Switching Regulator - 6.5 to 32VDC Input - 3.3VDC@0.5A Output - LM78xx Pin Compatable /Wire Le... more RoHS: Compliant |
382 In Stock 1000 Factory Stock |
|
$7.3500 / $8.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78W3.3-0.5
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78W3.3-0.5
RECOM Power Inc
Switching Regulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | Module-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | R-PSMA-W3 | |
Length | 11.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.5 mm |