-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, SMD-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1278T-562MLB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSD1278T-564KLB | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1278T-563MLB | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X1150
|
Newark | Dc-Dc Converter, 5V, 1A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:5W, Output Current Max:1A, Product Range:R-78T-1.0 Series, Dc/Dc Converter Mounting:Surface Mount Device, Input Voltage Dc Min:8V Rohs Compliant: Yes |Recom Power R-78T5.0-1.0/FC-R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$15.4500 | Buy Now |
DISTI #
62X9530
|
Newark | Dc-Dc Converter, 5V, 1A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:5W, Output Current Max:1A, Product Range:R-78T-1.0 Series, Dc/Dc Converter Mounting:Surface Mount Device, Input Voltage Dc Min:8V Rohs Compliant: Yes |Recom Power R-78T5.0-1.0/FC-R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.2600 | Buy Now |
DISTI #
945-R-78T5.0-1.0/FC-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1508 In Stock |
|
$11.7670 / $14.3900 | Buy Now |
DISTI #
919-R-78T5.0-1.0/FCR
|
Mouser Electronics | Non-Isolated DC/DC Converters 8-42VIN 5V 1A SIP3 23x29.4x8mm RoHS: Compliant | 205 |
|
$11.7600 / $14.0300 | Buy Now |
DISTI #
V72:2272_13994424
|
Arrow Electronics | Module DC-DC 1-OUT 5V 1A 3-Pin SMD Module T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2308 Container: Cut Strips | Americas - 19 |
|
$11.0670 / $11.8710 | Buy Now |
DISTI #
71896963
|
RS | DC-DC Converter, SMD, OF reg, Single Output, 1A, 5V Out, R-78T Series | RECOM Power Inc. R-78T5.0-1.0/FC-R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2900 / $13.7100 | RFQ |
|
Future Electronics | 1A DC/DC-CONVERTER 'INNOLINE' SMD OF REG RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$11.6600 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 8 to 42VDC Input - 5VDC@1A Output - SMD - Tape&Reel RoHS: Compliant |
97 In Stock |
|
$11.4500 / $12.4100 | Buy Now |
DISTI #
66747577
|
Verical | Module DC-DC 1-OUT 5V 1A 3-Pin SMD Module T/R Min Qty: 5 Package Multiple: 5 | Americas - 95 |
|
$15.1970 / $16.1330 | Buy Now |
DISTI #
66727993
|
Verical | Module DC-DC 1-OUT 5V 1A 3-Pin SMD Module T/R Min Qty: 1 Package Multiple: 1 Date Code: 2308 | Americas - 19 |
|
$11.0670 / $11.8710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78T5.0-1.0/FC-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78T5.0-1.0/FC-R
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, SMD-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-L3 | |
Length | 25 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | L BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 23 mm |