R-78T5.0-1.0/AL-TRAY
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, SMD-3

Overview of R-78T5.0-1.0/AL-TRAY by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MSS1278T-562MLB Coilcraft Inc General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
MSD1278T-564KLB Coilcraft Inc General Purpose Inductor, 560uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT
MSD1278T-563MLB Coilcraft Inc General Purpose Inductor, 56uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Price & Stock for R-78T5.0-1.0/AL-TRAY by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62X9529
Newark Dc-Dc Converter, 5V, 1A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:5W, Output Current Max:1A, Product Range:R-78T-1.0 Series, Dc/Dc Converter Mounting:Surface Mount Device, Input Voltage Dc Min:8V Rohs Compliant: Yes |Recom Power R-78T5.0-1.0/AL-TRAY RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $13.4100
  • 50 $12.9900
  • 100 $11.7400
  • 250 $11.5700
$11.5700 / $13.4100 Buy Now
DISTI # 945-2155-ND
DigiKey DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 17 Weeks Container: Tray 49
In Stock
  • 1 $13.9800
  • 5 $13.8600
  • 10 $13.7540
  • 25 $13.5420
  • 50 $13.1188
  • 100 $11.9800
  • 250 $11.6377
  • 500 $11.4261
$11.4261 / $13.9800 Buy Now
DISTI # 919-R-78T5.0-1.0/AL
Mouser Electronics Non-Isolated DC/DC Converters 8-42VIN 5V 1A SIP3 23x27.2x10mm RoHS: Compliant 0
  • 1 $13.9800
  • 5 $13.8600
  • 10 $13.7500
  • 25 $13.5300
  • 50 $13.1100
  • 100 $11.8200
  • 250 $11.5900
  • 500 $11.5000
$11.5000 / $13.9800 Order Now
DISTI # 73561720
RS DC-DC-Converter, 1A, 8-42Vin, 5Vout, Regulated, Open Frame, R-78T-1.0 Series | RECOM Power Inc. R-78T5.0-1.0/AL-TRAY RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 25 $14.3200
  • 50 $13.8500
  • 75 $13.4200
  • 100 $13.0100
$13.0100 / $14.3200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks 0
  • 25 $10.8900
$10.8900 Buy Now
Onlinecomponents.com DC-DC Switching Regulator - 8 to 42VDC Input - 5VDC@1A Output - SMD RoHS: Compliant 0
  • 5 $14.4500
  • 25 $13.0900
  • 50 $12.5100
  • 100 $11.9700
  • 250 $11.4800
  • 500 $11.1700
  • 1,000 $11.0100
$11.0100 / $14.4500 Buy Now
DISTI # R-78T5.0-1.0/ALTRA
TME Converter: DC/DC, 5W, Uin: 8÷42V, Uout: 5VDC, Iout: 1A, SMD, PCB Min Qty: 1 24
  • 1 $15.8200
  • 25 $14.0400
  • 50 $13.9300
  • 100 $13.3700
$13.3700 / $15.8200 Buy Now
DISTI # 80099285
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 0
  • 25 $12.5200
  • 50 $12.3300
  • 100 $11.9800
  • 250 $11.1800
$11.1800 / $12.5200 Buy Now
DISTI # 000000000006045775
Sager Non-Isolated DC/DC Converters 8-42VIN 5V 1A SIP3 23x27.2x10mm Min Qty: 1 0
  • 1 $12.6400
  • 10 $12.4800
  • 20 $12.2600
  • 50 $11.9200
  • 100 $11.7600
  • 250 $11.5900
$11.5900 / $12.6400 Buy Now

CAD Models for R-78T5.0-1.0/AL-TRAY by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R-78T5.0-1.0/AL-TRAY by RECOM Power Inc

R-78T5.0-1.0/AL-TRAY
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
42 V
Input Voltage-Min
8 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XSMA-L3
Length
25 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
55 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.15 V
Output Voltage-Min
4.85 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
10 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
L BEND
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
5 W
Trim/Adjustable Output
NO
Width
23 mm
Want to compare parts?
  1. R-78T5.0-1.0/AL-TRAY
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, SMD-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R-78T5.0-1.0/AL-TRAY by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R-78T5.0-1.0/AL-TRAY by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R-78T5.0-1.0/AL-TRAY would you like to use for your alert(s)?
  • Please alert me when R-78T5.0-1.0/AL-TRAY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R-78T5.0-1.0/AL-TRAY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R-78T5.0-1.0/AL-TRAY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R-78T5.0-1.0/AL-TRAY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R-78T5.0-1.0/AL-TRAY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R-78T5.0-1.0/AL-TRAY by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: