-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3.3W, Hybrid, SMD-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1278T-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSD1278T-393MLD | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1278T-392NLD | Coilcraft Inc | General Purpose Inductor, 3.9uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-3279-ND
|
DigiKey | DC DC CONVERTER 3.3V 3W Min Qty: 1 Lead time: 17 Weeks Container: Tray |
5 In Stock |
|
$11.4261 / $13.9800 | Buy Now |
DISTI #
919-R-78T3.3-1.0/FC
|
Mouser Electronics | Non-Isolated DC/DC Converters 7-42VIN 3.3V 1A SIP3 23x29.4x8mm RoHS: Compliant | 0 |
|
$11.4200 / $13.9800 | Order Now |
DISTI #
70425283
|
RS | Non-Isolated DC-DC Converter 7 - 42V dc Input, 3.3V Output, 1A | RECOM Power Inc. R-78T3.3-1.0/FC-TRAY RoHS: Not Compliant Min Qty: 208 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8100 / $12.7000 | RFQ |
|
Future Electronics | R-78T Series 1 A 3.3 V Single Output Open Frame INNOLINE DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$12.3300 / $12.5100 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 7 to 42VDC Input - 3.3VDC@1A Output - SMD RoHS: Compliant | 0 |
|
$11.0100 / $14.4500 | Buy Now |
DISTI #
R-78T3.3-1.0/FCTRA
|
TME | Converter: DC/DC, 3.3W, Uin: 7÷42VDC, Uout: 3.3VDC, Iout: 1A, SMD, PCB Min Qty: 1 | 0 |
|
$11.9000 / $13.9200 | RFQ |
DISTI #
80099287
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$11.1800 / $12.5200 | Buy Now |
DISTI #
000000000006045771
|
Sager | Non-Isolated DC/DC Converters 7-42VIN 3.3V 1A SIP3 23x29.4x8mm Min Qty: 1 | 0 |
|
$11.5900 / $12.6400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 7-42VDC 3.3VDC 1A Op Fr | 0 |
|
$13.7130 / $14.6729 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78T3.3-1.0/FC-TRAY
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78T3.3-1.0/FC-TRAY
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3.3W, Hybrid, SMD-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XSMA-L3 | |
Length | 25 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | L BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.3 W | |
Trim/Adjustable Output | NO | |
Width | 23 mm |