-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3.3W, Hybrid, SMD-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R-78T3.3-1.0/FC-R by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1278T-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSD1278T-393MLD | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1278T-392NLD | Coilcraft Inc | General Purpose Inductor, 3.9uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X1148
|
Newark | Dc-Dc Converter, 3.3V, 1A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max... more RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$15.4500 | Buy Now |
DISTI #
62X9524
|
Newark | Dc-Dc Converter, 3.3V, 1A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max... more RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.7900 / $12.6000 | Buy Now |
DISTI #
945-R-78T3.3-1.0/FC-RCT-ND
|
DigiKey | DC DC CONVERTER 3.3V 3W Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.3080 / $14.3900 | Buy Now |
DISTI #
919-R-78T3.3-1.0/FCR
|
Mouser Electronics | Non-Isolated DC/DC Converters 7-42VIN 3.3V 1A SIP3 23x29.4x8mm RoHS: Compliant | 0 |
|
$12.0700 / $12.3000 | Order Now |
DISTI #
73561718
|
RS | DC-DC-Converter, 1A, 7-42Vin, 3.3Vout, Regulated, Open Frame, R-78T-1.0 Series | RECOM Power Inc. R-... more RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4000 / $14.7400 | RFQ |
|
Onlinecomponents.com | DC-DC Switching Regulator - 7 to 42VDC Input - 3.3VDC@1A Output - SMD - Tape&Reel RoHS: Compliant |
19 Partner Stock |
|
$12.7400 / $17.1800 | Buy Now |
DISTI #
80099296
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 150 | 0 |
|
$10.7900 | Buy Now |
DISTI #
000000000006045770
|
Sager | Non-Isolated DC/DC Converters 7-42VIN 3.3V 1A SIP3 23x29.4x8mm Min Qty: 150 | 0 |
|
$11.6400 / $12.2700 | Buy Now |
|
Master Electronics | DC-DC Switching Regulator - 7 to 42VDC Input - 3.3VDC@1A Output - SMD - Tape&Reel RoHS: Compliant |
19 Partner Stock |
|
$12.7400 / $17.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78T3.3-1.0/FC-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78T3.3-1.0/FC-R
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3.3W, Hybrid, SMD-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XSMA-L3 | |
Length | 25 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | L BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.3 W | |
Trim/Adjustable Output | NO | |
Width | 23 mm |
This table gives cross-reference parts and alternative options found for R-78T3.3-1.0/FC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R-78T3.3-1.0/FC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R-78T3.3-1.0/FC-TRAY | RECOM Power Inc | $10.8369 | DC-DC Regulated Power Supply Module, 1 Output, 3.3W, Hybrid, SMD-3 | R-78T3.3-1.0/FC-R vs R-78T3.3-1.0/FC-TRAY |
RECOM recommends a PCB layout with a large copper area connected to the tab of the R-78T3.3-1.0/FC-R, and multiple vias to the bottom layer to dissipate heat efficiently.
Yes, the R-78T3.3-1.0/FC-R is designed to withstand high vibrations and is suitable for use in industrial and transportation applications. However, it's recommended to follow the recommended PCB layout and mounting guidelines to ensure reliable operation.
The R-78T3.3-1.0/FC-R can drive a maximum capacitive load of 10uF. Exceeding this value may cause instability or oscillation.
The R-78T3.3-1.0/FC-R is rated for operation up to 85°C ambient temperature. However, derating may be necessary for temperatures above 70°C to ensure reliable operation.
Yes, the R-78T3.3-1.0/FC-R can be used in a redundant or parallel configuration to increase power availability and reliability. However, it's recommended to consult with RECOM's application engineers to ensure proper design and implementation.