There are no models available for this part yet.
Overview of R-78T3.3-1.0/AC by RECOM Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
MSS1278T-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for R-78T3.3-1.0/AC by RECOM Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70551281
|
RS | Non-Isolated DC-DC Converter 7 - 42V dc Input, 3.3V Output, 1A | RECOM Power Inc. R-78T3.3-1.0/AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3800 / $15.4600 | RFQ |
CAD Models for R-78T3.3-1.0/AC by RECOM Power Inc
Part Data Attributes for R-78T3.3-1.0/AC by RECOM Power Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECOM POWER GMBH
|
Package Description
|
SMD-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
RECOM Power
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
42 V
|
Input Voltage-Min
|
7 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-XSMA-L3
|
Length
|
25 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
3.399 V
|
Output Voltage-Min
|
3.201 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
L BEND
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
3.3 W
|
Trim/Adjustable Output
|
NO
|
Width
|
23 mm
|