-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, SMD-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
MSS1278T-124KLB | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-3278-ND
|
DigiKey | DC DC CONVERTER 12V 12W Min Qty: 1 Lead time: 17 Weeks Container: Tray |
90 In Stock |
|
$11.1504 / $13.9400 | Buy Now |
DISTI #
919-R-78T12-1.0/AC
|
Mouser Electronics | Non-Isolated DC/DC Converters 15-42VIN 12V 1A SIP3 23x27.2x10mm RoHS: Compliant | 35 |
|
$10.6200 / $12.1500 | Buy Now |
DISTI #
V99:2348_13994014
|
Arrow Electronics | Module DC-DC 1-OUT 12V 1A 3-Pin SMD Module Tray Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2209 | Americas - 18 |
|
$7.4610 / $10.4568 | Buy Now |
DISTI #
70425286
|
RS | Non-Isolated DC-DC Converter 15 - 42V dc Input, 12V Output, 1A | RECOM Power Inc. R-78T12-1.0/AC-TRAY RoHS: Not Compliant Min Qty: 213 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5300 / $12.4000 | RFQ |
|
Future Electronics | R-78T Series 1 A 12 V Single Output Open Frame INNOLINE DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$10.7900 / $11.3300 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 15 to 42VDC Input - 12VDC@1A Output - SMD RoHS: Compliant |
185 Partner Stock |
|
$10.8900 / $14.3000 | Buy Now |
DISTI #
R-78T12-1.0/ACTRAY
|
TME | Converter: DC/DC, 12W, Uin: 15÷42VDC, Uout: 12VDC, Iout: 1A, SMD, PCB Min Qty: 1 | 28 |
|
$11.3900 / $13.4800 | Buy Now |
DISTI #
000000000006045761
|
Sager | Non-Isolated DC/DC Converters 15-42VIN 12V 1A SIP3 23x27.2x10mm Min Qty: 1 | 0 |
|
$10.2900 / $10.7000 | Buy Now |
|
Master Electronics | DC-DC Switching Regulator - 15 to 42VDC Input - 12VDC@1A Output - SMD RoHS: Compliant |
185 Partner Stock |
|
$10.8900 / $14.3000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 12W 15-42VDC 12VDC 1A Op Fr | 0 |
|
$13.3026 / $14.2338 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78T12-1.0/AC-TRAY
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78T12-1.0/AC-TRAY
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, SMD-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-L3 | |
Length | 25 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | L BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Width | 23 mm |