-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, SMD-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X1147
|
Newark | Dc-Dc Converter, 12V, 1A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:12W, Output Current Max:1A, Product Range:R-78T-1.0 Series, Dc/Dc Converter Mounting:Surface Mount Device, Input Voltage Dc Min:15V Rohs Compliant: Yes |Recom Power R-78T12-1.0/AC-R Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$15.0000 | Buy Now |
DISTI #
62X9514
|
Newark | Dc-Dc Converter, 12V, 1A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:12W, Output Current Max:1A, Product Range:R-78T-1.0 Series, Dc/Dc Converter Mounting:Surface Mount Device, Input Voltage Dc Min:15V Rohs Compliant: Yes |Recom Power R-78T12-1.0/AC-R Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.7600 | Buy Now |
DISTI #
945-R-78T12-1.0/AC-RCT-ND
|
DigiKey | DC DC CONVERTER 12V 12W Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
116 In Stock |
|
$11.4261 / $13.9800 | Buy Now |
DISTI #
919-R-78T12-1.0/ACR
|
Mouser Electronics | Non-Isolated DC/DC Converters 15-42VIN 12V 1A SIP3 23x27.2x10mm RoHS: Compliant | 66 |
|
$11.4200 / $13.9800 | Buy Now |
DISTI #
73561722
|
RS | DC-DC-Converter, 1A, 15-42Vin, 12Vout, Regulated, Open Frame, R-78T-1.0 Series | RECOM Power Inc. R-78T12-1.0/AC-R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0100 / $14.3200 | RFQ |
|
Onlinecomponents.com | DC-DC Switching Regulator - 15 to 42VDC Input - 12VDC@1A Output - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$10.3600 / $21.5000 | Buy Now |
DISTI #
R-78T12-1.0/AC-R
|
TME | Converter: DC/DC, 12W, Uin: 15÷42V, Uout: 12VDC, Iout: 1A, SMD, PCB Min Qty: 1 | 4 |
|
$11.3200 / $14.3800 | Buy Now |
DISTI #
000000000006045760
|
Sager | Non-Isolated DC/DC Converters 15-42VIN 12V 1A SIP3 23x27.2x10mm Min Qty: 150 | 0 |
|
$11.3000 / $11.9200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 12W 15-42VDC 12VDC 1A Op Fr | 0 |
|
$13.9220 / $14.8966 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78T12-1.0/AC-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78T12-1.0/AC-R
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, SMD-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-L3 | |
Length | 25 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | L BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Width | 23 mm |