-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 4.5W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R-78HB9.0-0.5L by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48AM7596
|
Newark | Power Supplies - Board Mount Dc Dc Converters |Recom Power R-78HB9.0-0.5L RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$15.3500 / $16.8400 | Buy Now |
|
DISTI #
62X9513
|
Newark | Dc-Dc Converter, 9V, 0.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:4.5W, Output Current Max:500Ma, Product Range:R-78Hbxx Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:14V Rohs Compliant: Yes |Recom Power R-78HB9.0-0.5L RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5400 / $15.7000 | Buy Now |
|
DISTI #
945-1722-5-ND
|
DigiKey | DC DC CONVERTER 9V 4.5W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
59 In Stock |
|
$14.6602 / $16.9800 | Buy Now |
|
DISTI #
919-R-78HB9.0-0.5L
|
Mouser Electronics | DC/DC Converters - Through Hole 0.5A DC/DC REG 14-72Vin 9Vout RoHS: Compliant | 0 |
|
$13.7500 / $16.9800 | Order Now |
|
DISTI #
80000027
|
RECOM Power | 0.5A DC/DC-Converter 'INNOLINE' SIP3 reg RoHS: Compliant | 59 |
|
$16.9800 | Buy Now |
|
DISTI #
70424767
|
RS | RECOM SWITCHING REGULATOR, 14 - 72V INPUT, 9V OUTPUT, 0.5A Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8600 / $21.8500 | RFQ |
|
|
Onlinecomponents.com | DC-DC Switching Regulator - 14 to 72VDC Input - 9VDC@0.5A Output - LM78xx Pin Compatable /90° Bend COO: Taiwan RoHS: Compliant |
34 Partner Stock 84 Factory Stock |
|
$12.4600 / $15.8100 | Buy Now |
|
DISTI #
R-78HB9.0-0.5L
|
TME | Converter: DC/DC, 4.5W, Uin: 14÷72VDC, Uout: 9VDC, Iout: 0.5A, SIP3 Min Qty: 1 | 33 |
|
$13.6100 / $18.0600 | Buy Now |
|
DISTI #
R-78HB9.0-0.5L
|
IBS Electronics | 0.5A DC/DC-CONVERTER INNOLINE SIP3 REG V. IN: 14-72 V. OUT: 9.0 MA. OUT: 500 Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.5780 / $18.9840 | Buy Now |
|
DISTI #
R-78HB9.0-0.5L
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 42 | 0 |
|
$12.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
R-78HB9.0-0.5L
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R-78HB9.0-0.5L
RECOM Power GmbH
DC-DC Regulated Power Supply Module, 1 Output, 4.5W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sma, Sip3h,.75 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 72 V | |
| Input Voltage-Min | 14 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | R-PSMA-T3 | |
| JESD-609 Code | e3 | |
| Length | 11.5 Mm | |
| Load Regulation-Max | 0.6% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 71 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.5 A | |
| Output Voltage-Max | 9.27 V | |
| Output Voltage-Min | 8.73 V | |
| Output Voltage-Nom | 9 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SMA | |
| Package Equivalence Code | SIP3H,.75 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 18 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 4.5 W | |
| Trim/Adjustable Output | No | |
| Width | 8.5 Mm |
This table gives cross-reference parts and alternative options found for R-78HB9.0-0.5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R-78HB9.0-0.5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AMSRL-4809ZTR | Aimtec | $8.8837 | Switching Regulators; Input voltage min (V): 14; Input voltage max (V): 72; Output voltage min: 9; Output voltage max: 9; Output voltage dual assymetric (y/n): Single; Output Power (W): 4.5; Max Output current (A): 0.5; Efficiency (%): 90; Max Capacitive load (µF): 100; Package type: SMD; Mounting: PCB; W (in): 0.77; L (in): 0.47; H (in): 0.2; W (mm): 19.5; L (mm): 11.8; H (mm): 5; Min Operating temperature: -40; Max operating temperature (°C): 125; Derating: 60; EMC compliance 1: EN55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 75; SwitchingFrequencytyp(KHz): 380; Short circuit protection: Continuous; Product Weight (grams): 1.8 | R-78HB9.0-0.5L vs AMSRL-4809ZTR |
| AMSRL-4809Z | Aimtec | $9.9937 | Switching Regulators; Input voltage min (V): 14; Input voltage max (V): 72; Output voltage min: 9; Output voltage max: 9; Output voltage dual assymetric (y/n): Single; Output Power (W): 4.5; Max Output current (A): 0.5; Efficiency (%): 90; Max Capacitive load (µF): 100; Package type: SMD; Mounting: PCB; W (in): 0.77; L (in): 0.47; H (in): 0.2; W (mm): 19.5; L (mm): 11.8; H (mm): 5; Min Operating temperature: -40; Max operating temperature (°C): 125; Derating: 60; EMC compliance 1: EN55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 75; SwitchingFrequencytyp(KHz): 380; Short circuit protection: Continuous; Product Weight (grams): 1.8 | R-78HB9.0-0.5L vs AMSRL-4809Z |
RECOM recommends a PCB layout with a large copper area connected to the tab of the R-78HB9.0-0.5L, and multiple vias to the bottom layer to dissipate heat efficiently.
While the R-78HB9.0-0.5L is rated for operation up to 125°C, RECOM recommends derating the output current at high temperatures to ensure reliable operation. Consult the datasheet for derating curves.
RECOM recommends using a suitable input filter, such as a ferrite bead or a common-mode choke, to reduce electromagnetic interference (EMI). Additionally, ensure proper PCB layout and grounding to minimize radiation.
RECOM recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF, depending on the input voltage and output current requirements.
Yes, but RECOM recommends using a dedicated current-sharing circuit or resistors to ensure equal current distribution between devices. Consult the datasheet for more information.