-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7154
|
Newark | Dc-Dc Regulated Power Supply Module, 1 Output, 6W, Hybrid |Recom Power R-78HB12-0.5L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0100 / $16.3500 | Buy Now |
DISTI #
945-1721-5-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
562 In Stock |
|
$13.3759 / $16.3500 | Buy Now |
DISTI #
919-R-78HB12-0.5L
|
Mouser Electronics | Non-Isolated DC/DC Converters 0.5A DC/DC REG 17-72Vin 12Vout RoHS: Compliant | 183 |
|
$13.3700 / $16.3500 | Buy Now |
DISTI #
70424765
|
RS | Recom Switching Regulator, 17 - 72V Input, 12V Output, 0.5A | RECOM Power Inc. R-78HB12-0.5L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6300 | RFQ |
|
Future Electronics | R-78HB Series Single Output 12 V DC/DC Converter - SIP-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$13.2500 / $13.9100 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 17 to 72VDC Input - 12VDC@0.5A Output - LM78xx Pin Compatable /90° Bend RoHS: Compliant |
270 In Stock |
|
$12.1800 / $15.3400 | Buy Now |
DISTI #
73576688
|
Verical | Module DC-DC 1-OUT 12V 0.5A 6W 3-Pin SIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 270 |
|
$14.7318 / $19.7680 | Buy Now |
DISTI #
69063966
|
Verical | Module DC-DC 1-OUT 12V 0.5A 6W 3-Pin SIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 12 |
|
$15.0000 / $17.5000 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 160 |
|
$20.1600 / $25.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78HB12-0.5L
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78HB12-0.5L
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 17 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PSMA-T3 | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3H,.75 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |