R-78CK3.3-0.5
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid

Overview of R-78CK3.3-0.5 by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R-78CK3.3-0.5 by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 80AK3995
Newark Dc-Dc Converter, 3.3V, 0.5A, Power Supply Applications:En62368-1 3Rd Edition Certified, No. Of Outputs:1 Output, Output Power Max:1.65W, Output Current Max:500Ma, Product Range:R-78Ck-0.5 Series, Dc/Dc Converter Mounting:Sip Rohs Compliant: Yes |Recom Power R-78CK3.3-0.5 RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.6100
  • 100 $3.7700
  • 250 $3.4500
  • 500 $3.2100
  • 1,000 $3.0100
$3.0100 / $4.6100 Buy Now
DISTI # 945-R-78CK3.3-0.5-ND
DigiKey 0.5A DC/DC-CONVERTER 'INNOLINE' Min Qty: 1 Lead time: 15 Weeks Container: Tube 178
In Stock
  • 1 $3.0900
  • 5 $3.0480
  • 10 $3.0050
  • 25 $2.9164
  • 50 $2.8280
  • 100 $2.7396
  • 250 $2.6512
  • 500 $2.4745
$2.4745 / $3.0900 Buy Now
DISTI # 919-R-78CK3.3-0.5
Mouser Electronics Non-Isolated DC/DC Converters 500mA 5-40Vin 3.3Vout RoHS: Compliant 0
  • 1 $3.0900
  • 5 $3.0400
  • 10 $3.0000
  • 25 $2.9100
  • 50 $2.8200
  • 100 $2.7300
  • 250 $2.6500
  • 500 $2.4700
$2.4700 / $3.0900 Order Now
Future Electronics 0.5A DC/DC-Converter 'INNOLINE' SIP3 reg RoHS: Compliant pbFree: Yes Min Qty: 43 Package Multiple: 43 Lead time: 15 Weeks Container: Tube 43
Tube
  • 43 $2.8700
  • 86 $2.8100
  • 129 $2.7800
  • 172 $2.7600
  • 215 $2.6800
$2.6800 / $2.8700 Buy Now
Onlinecomponents.com 0.5A DC/DC-Converter - 3.3VDC - Input: 5-40 VDC - -40 to 100°C - SIP3 - Tube RoHS: Compliant 43 In Stock
  • 43 $2.9800
  • 86 $2.7800
  • 258 $2.6600
  • 516 $2.5400
  • 1,032 $2.4300
  • 2,537 $2.3600
  • 5,031 $2.3300
  • 7,525 $2.2700
$2.2700 / $2.9800 Buy Now
DISTI # 70393655
Verical Module DC-DC 1-OUT 3.3V 0.5A 3-Pin SIP Module Tube RoHS: Compliant Min Qty: 43 Package Multiple: 43 Date Code: 2330 Americas - 43
  • 43 $3.8740
  • 86 $3.6140
  • 258 $3.4580
  • 516 $3.3020
  • 1,032 $3.1590
$3.1590 / $3.8740 Buy Now
DISTI # R-78CK3.3-0.5
TME Converter: DC/DC, Uin: 5÷40V, Uout: 3.3VDC, Iout: 500mA, SIP3, THT Min Qty: 1 0
  • 1 $2.9400
  • 43 $2.7500
  • 86 $2.6500
  • 129 $2.5600
$2.5600 / $2.9400 RFQ
DISTI # 000000000007167396
Sager Non-Isolated DC/DC Converters 500mA 5-40Vin 3.3Vout Min Qty: 1 64
  • 1 $2.9200
  • 5 $2.8200
  • 10 $2.6900
  • 25 $2.6100
  • 50 $2.5700
  • 100 $2.5000
$2.5000 / $2.9200 Buy Now
DISTI # C1S618500925983
Chip1Stop Unclassified 255
  • 1 $5.6000
  • 10 $4.6700
  • 25 $3.9200
  • 50 $2.8300
  • 250 $2.8200
$2.8200 / $5.6000 Buy Now
Master Electronics 0.5A DC/DC-Converter - 3.3VDC - Input: 5-40 VDC - -40 to 100°C - SIP3 - Tube RoHS: Compliant 43 In Stock
  • 43 $2.9800
  • 86 $2.7800
  • 258 $2.6600
  • 516 $2.5400
  • 1,032 $2.4300
  • 2,537 $2.3600
  • 5,031 $2.3300
  • 7,525 $2.2700
$2.2700 / $2.9800 Buy Now

CAD Models for R-78CK3.3-0.5 by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R-78CK3.3-0.5 by RECOM Power Inc

R-78CK3.3-0.5
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CB, EN, IEC
Efficiency (Main Output)
91%
Input Voltage-Max
40 V
Input Voltage-Min
5 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PSMA-T3
Length
11.5 mm
Line Regulation-Max
1%
Load Regulation-Max
3%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Max
3.399 V
Output Voltage-Min
3.201 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
SHORT CIRCUIT; THERMAL
Seated Height-Max
10.7 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Total Power Output-Max
1.65 W
Trim/Adjustable Output
NO
Width
7.55 mm
Want to compare parts?
  1. R-78CK3.3-0.5
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R-78CK3.3-0.5 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R-78CK3.3-0.5 by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R-78CK3.3-0.5 would you like to use for your alert(s)?
  • Please alert me when R-78CK3.3-0.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R-78CK3.3-0.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R-78CK3.3-0.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R-78CK3.3-0.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R-78CK3.3-0.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R-78CK3.3-0.5 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: