-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PLASTIC, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9479
|
Newark | Dc-Dc Converter, 3.3V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:3.3W, Output Current Max:1A, Product Range:R-78Bxx-1.0L Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:4.75V Rohs Compliant: Yes |Recom Power R-78B3.3-1.0L Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2500 / $10.9300 | Buy Now |
DISTI #
945-1050-ND
|
DigiKey | DC DC CONVERTER 3.3V 3W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1384 In Stock |
|
$8.8628 / $10.8300 | Buy Now |
DISTI #
919-R-78B3.3-1.0L
|
Mouser Electronics | Non-Isolated DC/DC Converters 1A DC/DC REG 4.75-34Vin 3.3Vout RoHS: Compliant | 17 |
|
$8.7200 / $10.8300 | Buy Now |
DISTI #
70052234
|
RS | Recom Switching Regulator, 32V Input, 3.3V Output, 1A | RECOM Power Inc. R-78B3.3-1.0L RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4000 | RFQ |
|
Future Electronics | R-78B-1.0 Series Single Output 3.3 V DC/DC Converter - SIP-3 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Tube | 0Tube |
|
$8.7800 / $8.8800 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 4.75 to 32VDC Input - 3.3VDC@1A Output - LM78xx Pin Compatable /90° Bend RoHS: Compliant |
254 In Stock |
|
$8.1500 / $10.0700 | Buy Now |
DISTI #
63333527
|
Verical | Module DC-DC 32VIN 1-OUT 3.3V 1A 3.3W 3-Pin SIP Tube Min Qty: 5 Package Multiple: 5 Date Code: 2234 | Americas - 250 |
|
$13.0910 | Buy Now |
DISTI #
66218873
|
Verical | Module DC-DC 32VIN 1-OUT 3.3V 1A 3.3W 3-Pin SIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 108 |
|
$8.0817 / $9.1823 | Buy Now |
DISTI #
69066597
|
Verical | Module DC-DC 32VIN 1-OUT 3.3V 1A 3.3W 3-Pin SIP Tube Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 6 |
|
$10.6875 / $12.1875 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78B3.3-1.0L
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78B3.3-1.0L
RECOM Power Inc
Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PLASTIC, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , SMSIP3H,.75 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 17.5 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.75 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.3 W | |
Trim/Adjustable Output | NO | |
Width | 11.5 mm |