-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PLASTIC, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R-78B1.8-1.0 by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE78B132700321 | Amphenol Communications Solutions | SFP 2X1 STD DBL BEND TAB | |
UE78B112600621 | Amphenol Communications Solutions | 2X1 SFP COMBO GND TABS | |
UE78B112700321 | Amphenol Communications Solutions | SFP 2X1 STD DBL BEND TAB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9466
|
Newark | Dc-Dc Converter, 1.8V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power M... more RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 / $10.7800 | Buy Now |
DISTI #
945-1045-ND
|
DigiKey | DC DC CONVERTER 1.8V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
9 In Stock |
|
$9.2416 / $10.7000 | Buy Now |
DISTI #
919-R-78B1.8-1.0
|
Mouser Electronics | Non-Isolated DC/DC Converters 1A DC/DC REG 4.75-26Vin 1.8Vout RoHS: Compliant | 27 |
|
$8.7900 / $10.7000 | Buy Now |
DISTI #
70052230
|
RS | Recom Switching Regulator, 4.75 - 26V Input, 1.8V Output, 1A | RECOM Power Inc. R-78B1.8-1.0 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8200 / $9.8000 | RFQ |
|
Future Electronics | R-78B-1.0 Series Single Output 1.8 V DC/DC Converter - SIP-3 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 17 Weeks Container: Tube |
0 Tube |
|
$7.9500 / $8.3500 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 4.75 to 26VDC Input - 1.8VDC@1A Output - LM78xx Pin Compatable RoHS: Compliant |
1 Partner Stock 84 Factory Stock |
|
$8.2000 / $11.8360 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
DISTI #
R-78B1.8-1.0
|
TME | Converter: DC/DC, 1.8W, Uin: 4.75÷26VDC, Uout: 1.8VDC, Iout: 1A, SIP3 Min Qty: 1 | 42 |
|
$7.8200 / $8.5900 | Buy Now |
DISTI #
000000000006045692
|
Sager | Non-Isolated DC/DC Converters 1A DC/DC REG 4.75-26Vin 1.8Vout Min Qty: 1 | 0 |
|
$8.4600 / $9.2200 | Buy Now |
|
Master Electronics | DC-DC Switching Regulator - 4.75 to 26VDC Input - 1.8VDC@1A Output - LM78xx Pin Compatable RoHS: Compliant |
1 Partner Stock 84 Factory Stock |
|
$8.2000 / $11.8360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78B1.8-1.0
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78B1.8-1.0
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PLASTIC, SIP-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 11.5 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 1.854 V | |
Output Voltage-Min | 1.746 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.25 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.8 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |