-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 1 Output, 0.4W, Hybrid, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9536
|
Newark | Dc-Dc Converter, 15V, 0.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:7.5W, Output Current Max:500Ma, Product Range:R-78Xx-0.5 Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:18V Rohs Compliant: Yes |Recom Power R-7815-0.5 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 / $8.5800 | Buy Now |
DISTI #
945-1033-ND
|
DigiKey | DC DC CONVERTER 15V 8W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2417 In Stock |
|
$6.9811 / $8.5300 | Buy Now |
DISTI #
919-R-7815-0.5
|
Mouser Electronics | Non-Isolated DC/DC Converters 0.5A DC/DC REG 18-34Vin 15Vout RoHS: Compliant | 443 |
|
$6.9600 / $8.4900 | Buy Now |
DISTI #
70052214
|
RS | Recom Switching Regulator, 18 - 32V Input, 15V Output, 0.5A | RECOM Power Inc. R-7815-0.5 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1900 | RFQ |
|
Future Electronics | R-78-xx Series Single Output 15 V high efficiency DC/DC Converter - SIP-3 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Tube | 0Tube |
|
$6.6900 / $7.0300 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 18 to 32VDC Input - 15VDC@0.5A Output - LM78xx Pin Compatable RoHS: Compliant |
126 In Stock |
|
$6.5600 / $8.4600 | Buy Now |
DISTI #
79021560
|
Verical | Module DC-DC 1-OUT 15V 0.5A 7.5W 3-Pin SIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 596 |
|
$6.7785 / $8.3963 | Buy Now |
DISTI #
66387102
|
Verical | Module DC-DC 1-OUT 15V 0.5A 7.5W 3-Pin SIP Tube Min Qty: 4 Package Multiple: 1 Date Code: 2252 | Americas - 400 |
|
$7.3125 / $10.0500 | Buy Now |
DISTI #
65064262
|
Verical | Module DC-DC 1-OUT 15V 0.5A 7.5W 3-Pin SIP Tube Min Qty: 10 Package Multiple: 5 Date Code: 2244 | Americas - 125 |
|
$9.1915 / $11.0013 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-7815-0.5
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-7815-0.5
RECOM Power Inc
Power Supply Module, 1 Output, 0.4W, Hybrid, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.2 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Width | 7.55 mm |