-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTD TEMP SENSOR-COPPER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-R-7124-ND
|
DigiKey | 300H C1D 6.00 3S H 180 A Min Qty: 1 Lead time: 99 Weeks Container: Box | Temporarily Out of Stock |
|
$74.1360 / $95.3200 | Buy Now |
DISTI #
R-7124
|
Avnet Americas | Temp Sensor RTD Copper 10Ohm 0.5% Cable Mount - Bulk (Alt: R-7124) Min Qty: 23 Package Multiple: 1 Container: Bulk | 0 |
|
$61.8674 / $74.4506 | Buy Now |
DISTI #
824-R-7124
|
Mouser Electronics | Industrial Temperature Sensors RTD,STRR,C10,427,.2%,.030T,H | 0 |
|
$76.7700 / $79.4200 | Order Now |
DISTI #
TSSR-7124
|
Heilind Electronics | RTD,STRR,C10,427,.2%,.030T,H | Americas - 0 in Stock |
|
$36.3382 / $37.4394 | Buy Now |
|
Onlinecomponents.com | RTD,STRR,C10,427,.2%,.030T,H | 0 |
|
$62.3700 / $130.6400 | Buy Now |
DISTI #
R-7124
|
Avnet Americas | Temp Sensor RTD Copper 10Ohm 0.5% Cable Mount - Bulk (Alt: R-7124) Min Qty: 23 Package Multiple: 1 Container: Bulk | 0 |
|
$61.8674 / $74.4506 | Buy Now |
DISTI #
TSSR-7124
|
Interstate Connecting Components | RTD,STRR,C10,427,.2%,.030T,H | 0 |
|
Buy Now | |
DISTI #
R-7124
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Not Compliant Min Qty: 23 | 0 |
|
$56.3600 / $65.5400 | Buy Now |
DISTI #
000000000006095377
|
Sager | Industrial Temperature Sensors RTD,STRR,C10,427,.2%,.030T,H Min Qty: 1 | 0 |
|
$64.3200 / $81.9200 | Buy Now |
|
Master Electronics | RTD,STRR,C10,427,.2%,.030T,H | 0 |
|
$62.3700 / $130.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-7124
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R-7124
TE Connectivity
RTD TEMP SENSOR-COPPER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 180 °C | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM |