Part Details for R-667843 by Mitsumi Electric Co Ltd
Overview of R-667843 by Mitsumi Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R-667843
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2508-R-667843CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18204 In Stock |
|
$0.1500 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Tactile Switch, SPST-NO, 0.05A 12V RoHS: Compliant |
5000 In Stock |
|
$0.2300 / $0.2700 | Buy Now |
DISTI #
73502499
|
Verical | Long-Life Tactile Switch Min Qty: 5000 Package Multiple: 5000 Date Code: 2339 | Americas - 5000 |
|
$0.2990 / $0.3510 | Buy Now |
|
Master Electronics | Tactile Switch, SPST-NO, 0.05A 12V RoHS: Compliant |
5000 In Stock |
|
$0.2300 / $0.2700 | Buy Now |