-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9395
|
Newark | Dc/Dc Converter, 30W, 3.3-15V, 2A, Sip, Power Supply Applications:Ite, Output Power Max:30W, Output Voltage Min:3.3V, Output Voltage Max:15V, Output Current Max:2A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Siprohs Compliant: Yes |Recom Power R-6212P Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0600 / $22.4600 | Buy Now |
DISTI #
945-1602-5-ND
|
DigiKey | DC DC CONVERTER 12V 24W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
881 In Stock |
|
$17.9599 / $22.3000 | Buy Now |
DISTI #
919-R-6212P
|
Mouser Electronics | Non-Isolated DC/DC Converters DC/DC REG 14-32Vin 3.3-15Vout RoHS: Compliant | 59 |
|
$17.9500 / $22.1000 | Buy Now |
DISTI #
70424761
|
RS | Recom Switching Regulator, 14 - 32V Input, 12V Output, 2A | RECOM Power Inc. R-6212P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5200 / $22.3000 | RFQ |
DISTI #
70620708
|
RS | DC/DC Converter, 2A 14-32VIN 12V | RECOM Power Inc. R-6212P RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1900 | RFQ |
|
Future Electronics | R-6 Series Single Output 12 V DC/DC Converter - SIP-12 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 15Tube |
|
$17.8800 / $18.1800 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 14 to 32VDC Input - 12VDC@2A Output - 12 Lead Vertical Mount SIP RoHS: Compliant | 0 |
|
$17.7800 / $23.5400 | Buy Now |
DISTI #
R-6212P
|
TME | Converter: DC/DC, 24W, Uin: 14÷32V, Uout: 12VDC, Iout: 2A, SIP12, PCB Min Qty: 1 | 6 |
|
$19.3900 / $22.5300 | Buy Now |
DISTI #
ICDCDC1035
|
Rutronik | SwitchReg 14-32V to 3.3-15V 2A THT RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tube |
Stock DE - 15 Stock HK - 0 Stock US - 0 Stock SG - 105 |
|
$22.0600 / $25.5200 | Buy Now |
DISTI #
000000000006045606
|
Sager | Non-Isolated DC/DC Converters DC/DC REG 14-32Vin 3.3-15Vout Min Qty: 1 | 560 |
|
$17.3600 / $18.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-6212P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-6212P
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 14 V | |
JESD-30 Code | R-PSMA-T12 | |
JESD-609 Code | e3 | |
Length | 32.2 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 15.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 24 W | |
Trim/Adjustable Output | YES | |
Width | 9.1 mm |