-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10076266-112PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, Post-Free, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10127819-06112PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 6 Positions, LCP, Non GW Compatible, Tray Packing, With Pegs. | |
10127819-16112PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 16 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9383
|
Newark | Dc-Dc Converter, 3.3-15V, 1A, Sip, Dc/Dc Converter Type:Sip, Output Power Max:15W, Output Voltage Min:3.3V, Output Voltage Max:15V, Output Current Max:1A, Dc/Dc Converter Output Type:Adjustable, Input Voltage Dc Min:14V Rohs Compliant: Yes |Recom Power R-6112P RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2200 / $20.4000 | Buy Now |
DISTI #
945-1713-5-ND
|
DigiKey | DC DC CONVERTER 12V 12W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
60 In Stock |
|
$17.0201 / $21.2600 | Buy Now |
DISTI #
919-R-6112P
|
Mouser Electronics | Non-Isolated DC/DC Converters DC/DC REG 14-32Vin 3.3-15Vout RoHS: Compliant | 0 |
|
$17.0200 / $21.2500 | Order Now |
DISTI #
73561673
|
RS | DC-DC-Converter, 1A, 14-32Vin, Vout, Regulated, SIP12, R-6 Series | RECOM Power Inc. R-6112P RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0600 | RFQ |
|
Future Electronics | R-6xxx Series 1A 14V-32V Input 12V Output -40°C ~ 85°C DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$18.4100 / $18.7100 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 14 to 32VDC Input - 12VDC@1A Output - 12 Lead Vertical Mount SIP RoHS: Compliant | 0 |
|
$16.7400 / $21.9800 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
R-6112P
|
TME | Converter: DC/DC, 12W, Uin: 14÷32VDC, Uout: 12VDC, Iout: 1A, SIP12 Min Qty: 1 | 0 |
|
$18.4300 / $21.5500 | RFQ |
DISTI #
000000000006045594
|
Sager | Non-Isolated DC/DC Converters DC/DC REG 14-32Vin 3.3-15Vout Min Qty: 1 | 0 |
|
$15.5100 / $17.7900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 12W 14-32VDC 12VDC 1A SIP12 | 0 |
|
$20.8601 / $22.3203 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-6112P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-6112P
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 14 V | |
JESD-30 Code | R-PSMA-T12 | |
JESD-609 Code | e3 | |
Length | 32.2 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 15.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | YES | |
Width | 9.1 mm |