-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9358
|
Newark | 3A Dc/Dc-Converter Innoline Sip12 Reg/Tube |Recom Power R-535.0DA RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7100 / $36.1000 | Buy Now |
DISTI #
945-3270-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
22 In Stock |
|
$22.8932 / $27.9800 | Buy Now |
DISTI #
919-R-535.0DA
|
Mouser Electronics | Non-Isolated DC/DC Converters DC/DC REG 6.5-18Vin 3.0-5.5out RoHS: Compliant | 0 |
|
$22.8900 / $27.9800 | Order Now |
|
Future Electronics | R-5x Series 5 V 3 A Adjustable Output Voltage DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$24.8900 / $25.2400 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 6.5 to 18VDC Input - 5VDC@3A Output - 12 Lead Horizontal Mount SIP RoHS: Compliant | 0 |
|
$22.3300 / $29.5600 | Buy Now |
DISTI #
000000000006045569
|
Sager | Non-Isolated DC/DC Converters DC/DC REG 6.5-18Vin 3.0-5.5out Min Qty: 1 | 0 |
|
$20.4300 / $23.4200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 15W 6.5-18VDC 5VDC 3A SIP12 | 0 |
|
$28.3861 / $30.3731 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-535.0DA
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-535.0DA
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 6.5 V | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 5 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W |