Part Details for R-4204 by TE Connectivity
Overview of R-4204 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
142-04L | Coilcraft Inc | General Purpose Inductor, 0.166uH, Air-Core, 3838 | |
142-04J08L | Coilcraft Inc | Variable Inductor, 0.174uH Min, 0.218uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for R-4204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R-4204
|
Avnet Americas | R-4204 - Bulk (Alt: R-4204) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71348522
|
RS | [TBD] | TE Connectivity R-4204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.1700 | RFQ |
DISTI #
R-4204
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000005717095
|
Sager | Conduit Fittings & Accessories UNION,MALE/FEMALE,1/2NPT | 0 |
|
Buy Now |