Part Details for R-2624 by TE Connectivity
Overview of R-2624 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R-2624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-R-2624-ND
|
DigiKey | RTD,STRR,P100,392,.5%,.078T,F Min Qty: 16 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.4313 | Buy Now |
DISTI #
R-2624
|
Avnet Americas | RTD,STRR,P100,392,.5%,.078T,F - Bulk (Alt: R-2624) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$64.9826 / $78.1994 | Buy Now |
DISTI #
571-R-2624
|
Mouser Electronics | Industrial Temperature Sensors RTD,STRR,P100,392,. 5%,.078T,F | 0 |
|
$77.0900 / $83.4200 | Order Now |
DISTI #
71348518
|
RS | RTD, STRR, P100,392,.5%,.078T, F | TE Connectivity R-2624 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$74.6800 | RFQ |
DISTI #
TSSR-2624
|
Heilind Electronics | STATOR SENSOR PLATINUM, 100 OH | Americas - 0 in Stock |
|
$53.7941 / $55.4243 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$75.5600 / $110.1400 | Buy Now | |
DISTI #
TSSR-2624
|
Interstate Connecting Components | STATOR SENSOR PLATINUM, 100 OH | 0 |
|
Buy Now | |
DISTI #
000000000005717091
|
Sager | Industrial Temperature Sensors RTD,STRR,P100,392,. 5%,.078T,F Min Qty: 1 | 0 |
|
$73.4300 / $86.0500 | Buy Now |
|
Master Electronics | 0 |
|
$75.5600 / $110.1400 | Buy Now |
Part Details for R-2624
R-2624 CAD Models
R-2624 Part Data Attributes:
|
R-2624
TE Connectivity
Buy Now
|
Compare Parts:
R-2624
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |