Part Details for R-134G7210200CB by SPC Multicomp
Results Overview of R-134G7210200CB by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R-134G7210200CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7716
|
Newark | Coaxial Cable, 200Mm, Black, Connector To Connector:90° U.fl Plug To Sma Rp Bulkhead Jack, Coaxial... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$3.4100 | Buy Now |
Part Details for R-134G7210200CB
R-134G7210200CB CAD Models
R-134G7210200CB Part Data Attributes
|
R-134G7210200CB
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
R-134G7210200CB
SPC Multicomp
Cable Assembly, 1 Conductor(s), 60V, Communication Cable,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Connector Side1 | UFL | |
Connector Side2 | SMA | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 1.37 mm | |
IEC Conformance | NO | |
Length | 0.215 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
R-134G7210200CB Frequently Asked Questions (FAQ)
-
The recommended storage condition for R-134G7210200CB is in a dry, cool place with a temperature range of 10°C to 30°C (50°F to 86°F) and humidity below 60%.
-
Yes, R-134G7210200CB is compatible with lead-free soldering. It meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The maximum operating temperature range for R-134G7210200CB is -40°C to 125°C (-40°F to 257°F).
-
Yes, R-134G7210200CB is designed to withstand high-vibration applications. It has a robust construction and is suitable for use in environments with high mechanical stress.
-
Yes, R-134G7210200CB is ESD-sensitive. It is recommended to handle the component with ESD protection measures, such as wrist straps or anti-static bags, to prevent damage.