Part Details for R-11540-7 by TE Connectivity
Overview of R-11540-7 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-115401100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
77313-115-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 40 Positions | |
77311-154-02LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 02 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for R-11540-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5113
|
Newark | Rtd, emb, b,p100,385,.12%,.188D |Te Connectivity Sensors R-11540-7 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
R-11540-7
|
Avnet Americas | RTD,EMB,B,P100,385,.12%,.188D - Bulk (Alt: R-11540-7) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71348491
|
RS | RTD, EMB, B,P100,385,.12%,.188D | TE Connectivity R-11540-7 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$102.1300 | RFQ |
DISTI #
R-11540-7
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000005717064
|
Sager | Industrial Temperature Sensors RTD,EMB,B,P100,385 12%,.188D | 0 |
|
Buy Now | |
DISTI #
R-11540-7
|
Avnet Abacus | (Alt: R-11540-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R-11540-7
R-11540-7 CAD Models
R-11540-7 Part Data Attributes
|
R-11540-7
TE Connectivity
Buy Now
|
Compare Parts:
R-11540-7
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |