Part Details for R-11540-22 by TE Connectivity
Overview of R-11540-22 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-115401100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
77313-115-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 40 Positions | |
77311-154-02LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 02 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for R-11540-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
824-R-11540-22
|
Mouser Electronics | Industrial Temperature Sensors RTD,EMB,B,P100,385,.12%,.25D RoHS: Compliant | 4 |
|
$163.8300 / $186.6200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$144.9300 | Buy Now |
DISTI #
TSSR-11540-22
|
Heilind Electronics | RTD,EMB,B,P100,385,.12%,.25D | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSSR-11540-22
|
Interstate Connecting Components | RTD,EMB,B,P100,385,.12%,.25D | 0 |
|
Buy Now | |
DISTI #
000000000007234543
|
Sager | RTD,EMB,B,P100,385,.12%,.25D Min Qty: 1 | 0 |
|
$127.7900 / $181.1600 | Buy Now |