Part Details for R-11311-17 by TE Connectivity
Overview of R-11311-17 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145891-1311D13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
10126113-115HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Shrouded vertical header ,Through Hole ,Single row , 15 Positions ,2.54mm (0.100in) Pitch. | |
RJE7B1811311 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Yellow Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for R-11311-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$319.0500 | Buy Now |
DISTI #
TSSR-11311-17
|
Heilind Electronics | RTD,STRR,P100,385,.5%,.078T,H | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSSR-11311-17
|
Interstate Connecting Components | RTD,STRR,P100,385,.5%,.078T,H | 0 |
|
Buy Now | |
DISTI #
000000000007234541
|
Sager | RTD,STRR,P100,385,.5%,.078T,H Min Qty: 1 | 0 |
|
$361.5900 / $381.9600 | Buy Now |