There are no models available for this part yet.
Overview of R-11277-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R-11277-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC5110
|
Newark | Rtd, emb, c,p100,385,.12%,.12D |Te Connectivity Sensors R-11277-1 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.3200 / $84.6000 | Buy Now | |
DISTI #
223-R-11277-1-ND
|
DigiKey | RTD,EMB,C,P100,385,.12%,.12D Min Qty: 11 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.4282 | Buy Now | |
DISTI #
R-11277-1
|
Avnet Americas | RTD,EMB,C,P100,385,.12%,.12D - Bulk (Alt: R-11277-1) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$86.0102 / $103.5038 | Buy Now | |
DISTI #
571-R-11277-1
|
Mouser Electronics | Industrial Temperature Sensors RTD,EMB,C,P100,385 12%,.12D | 0 |
|
$101.3700 / $104.6100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 1 Lead time: 23 Weeks Container: Box | 0Box |
|
$85.7600 | Buy Now | ||
DISTI #
TSSR-11277-1
|
Heilind Electronics | EMBEDMENT SENSOR PLATINUM, 100 | Americas - 0 in Stock |
|
$72.0864 / $106.3800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.6700 / $133.6300 | Buy Now | ||
DISTI #
TSSR-11277-1
|
Interstate Connecting Components | EMBEDMENT SENSOR PLATINUM, 100 | 0 |
|
$72.0864 / $106.3800 | Buy Now | |
DISTI #
R-11277-1
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 11 | 0 |
|
$63.3700 / $92.2700 | Buy Now | |
DISTI #
000000000005717061
|
Sager | Industrial Temperature Sensors RTD,EMB,C,P100,385 12%,.12D Min Qty: 1 | 0 |
|
$84.3100 / $113.8900 | Buy Now |