Part Details for R-10497-3 by TE Connectivity
Overview of R-10497-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-750MLB | Coilcraft Inc | General Purpose Inductor, 0.075uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-750MLC | Coilcraft Inc | General Purpose Inductor, 0.075uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-750ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for R-10497-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Box | 0Box |
|
$163.1800 | Buy Now |
DISTI #
TSSR-10497-3
|
Heilind Electronics | RTD,CAP,GP,P100,385,.5%,.188D | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSSR-10497-3
|
Interstate Connecting Components | RTD,CAP,GP,P100,385,.5%,.188D | 0 |
|
Buy Now | |
DISTI #
000000000007234514
|
Sager | RTD,CAP,GP,P100,385,.5%,.188D Min Qty: 1 | 0 |
|
$143.8800 / $203.9700 | Buy Now |