Part Details for R-10414-7 by TE Connectivity
Overview of R-10414-7 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010414AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
77317-104-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 14 Positions ,2.54mm (0.100in) Pitch, | |
77319-104-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 14 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for R-10414-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$95.5900 / $134.7100 | Buy Now |
DISTI #
R-10414-7
|
IBS Electronics | Min Qty: 1 Package Multiple: 1 | 0 |
|
$150.5010 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$95.5900 / $134.7100 | Buy Now |