Part Details for R-0903N-C47KL-15KC by Song Huei Electric Co Ltd
Overview of R-0903N-C47KL-15KC by Song Huei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P50903NBGI | Renesas Electronics Corporation | Spread Spectrum PLL | |
5P50903NBGI8 | Renesas Electronics Corporation | Spread Spectrum PLL | |
TL780-15KCSE3 | Texas Instruments | 1.5-A Positive Voltage Regulator 3-TO-220 0 to 125 |
Part Details for R-0903N-C47KL-15KC
R-0903N-C47KL-15KC CAD Models
R-0903N-C47KL-15KC Part Data Attributes
|
R-0903N-C47KL-15KC
Song Huei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R-0903N-C47KL-15KC
Song Huei Electric Co Ltd
Potentiometer, Carbon, 0.05W, 47000ohm, 12V, 20% +/-Tol, 3827
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG HUEI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Snap-In Terminals | |
Manufacturer Series | R-0903N(KC) | |
Package Height | 11 mm | |
Package Length | 9.7 mm | |
Package Style | Quick Connect | |
Package Width | 6.8 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 47000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 280 deg | |
Series | R-0903N(KC) | |
Size Code | 3827 | |
Technology | CARBON | |
Terminal Shape | SNAP-IN | |
Tolerance | 20% | |
Working Voltage | 12 V |