Part Details for R-0-100C-21/2-1/2 by Omega Engineering
Results Overview of R-0-100C-21/2-1/2 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R-0-100C-21/2-1/2 Information
R-0-100C-21/2-1/2 by Omega Engineering is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH1100CQ5 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 49 A, 0.0111 Ω@10 V, High-speed diode, SOP Advance(N) | |
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS | |
HD6417727BP100CV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for R-0-100C-21/2-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH8615
|
Newark | Dial Thermometer |Omega R-0-100C-21/2-1/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.3000 | Buy Now |
DISTI #
R-0-100C-21/2-1/2
|
Avnet Americas | DIALTEMP,BI-METAL STEM THERMOMETERS, 3" HEADS - Bulk (Alt: R-0-100C-21/2-1/2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$91.3000 | Buy Now |