Part Details for R 125 553 001W by Radiall
Overview of R 125 553 001W by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54601-906001WPLF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single Modular Jack, Horizontal, Board Through Mount, 6P2C, 1 Port | |
54601-806001WPLF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 3, Low Profile, 6P2C, Right Angle, Through Hole, without Shield, 1 Port. |
Price & Stock for R 125 553 001W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R125553001W
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold - Bulk (Alt: R125553001W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$13.0620 / $21.6180 | Buy Now |