Part Details for QYX1H104KTP3TA by Nichicon Corporation
Overview of QYX1H104KTP3TA by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QYX1H104KTP3TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S528100345239
|
Chip1Stop | Capacitor Film RoHS: Compliant Container: Bulk | 3 |
|
$0.4960 | Buy Now |
Part Details for QYX1H104KTP3TA
QYX1H104KTP3TA CAD Models
QYX1H104KTP3TA Part Data Attributes
|
QYX1H104KTP3TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QYX1H104KTP3TA
Nichicon Corporation
Film Capacitor, Polyester, 50V, 0.1uF, 3522
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3522 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12 mm | |
Length | 9 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3522 | |
Terminal Pitch | 5 mm | |
Width | 5.5 mm |
Alternate Parts for QYX1H104KTP3TA
This table gives cross-reference parts and alternative options found for QYX1H104KTP3TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QYX1H104KTP3TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QYX1H104KTP | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 3522, RADIAL LEADED | Nichicon Corporation | QYX1H104KTP3TA vs QYX1H104KTP |