Part Details for QYX1H102JTP by Nichicon Corporation
Overview of QYX1H102JTP by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QYX1H102JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ3324
|
Newark | Film/Bulk |Nichicon QYX1H102JTP Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0880 / $0.0970 | Buy Now |
DISTI #
493-3443-ND
|
DigiKey | CAP FILM 1000PF 5% 50VDC RADIAL Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
8606 In Stock |
|
$0.1035 / $0.4400 | Buy Now |
DISTI #
30644304
|
Verical | Cap Film 0.001uF 50V PET 5% (5 X 2.5 X 8.5mm) Radial 3.5mm 85°C Bulk RoHS: Compliant Min Qty: 96 Package Multiple: 1 | Americas - 891 |
|
$0.2675 / $0.3263 | Buy Now |
DISTI #
C1S528101084274
|
Chip1Stop | Cap Film 0.001uF 50V PET 5% (5 X 2.5 X 8.5mm) Radial 3.5mm 85C Bulk RoHS: Compliant pbFree: No Container: Bulk | 891 |
|
$0.2140 / $0.3560 | Buy Now |
Part Details for QYX1H102JTP
QYX1H102JTP CAD Models
QYX1H102JTP Part Data Attributes
|
QYX1H102JTP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QYX1H102JTP
Nichicon Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2010, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2010 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |