Part Details for QYW12025024BL by YS Tech Usa Inc
Results Overview of QYW12025024BL by YS Tech Usa Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QYW12025024BL Information
QYW12025024BL by YS Tech Usa Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for QYW12025024BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72927588
|
RS | FAN, 24V, 120 x 120 x 25 mm (4.7 x 4.7 x 1.0 in), 56.5 CFM, 3.1mm H2O, 85 mA, w | YS TECH USA QYW120... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3700 | RFQ |