Part Details for QYW12025024BH by YS Tech Usa Inc
Overview of QYW12025024BH by YS Tech Usa Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QYW12025024BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72927590
|
RS | FAN, 24V, 120 x 120 x 25 mm (4.7 x 4.7 x 1.0 in), 127.9 CFM, 14.1mm H2O, 320 mA | YS TECH USA QYW12025024BH RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3400 | RFQ |