There are no models available for this part yet.
Overview of QXRT16-COAX by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCRPTN-003 | Amphenol Cables on Demand | Amphenol CO-058TNCRPTN-003 Reverse Polarity TNC (RP-TNC) Male to Type N Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-059FTYPEMM-050 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-050 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 50 ft |
Price & Stock for QXRT16-COAX by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ0219
|
Avnet Americas | Size 16 extraction tool for MIM-2J.5Y,MIM-K2.5Y pns only - Bulk (Alt: 50AJ0219) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 4 Partner Stock |
|
$52.9100 / $70.2100 | Buy Now | |
DISTI #
QXRT16-COAX
|
Avnet Americas | Size 16 extraction tool for MIM-2J.5Y,MIM-K2.5Y pns only - Bag (Alt: QXRT16-COAX) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$35.2765 / $50.3845 | Buy Now | |
DISTI #
654-QXRT16-COAX
|
Mouser Electronics | Extraction, Removal & Insertion Tools Size 16 extraction tool for MIM-2J.5Y,MIM-K2.5Y pns only RoHS: Compliant | 12 |
|
$43.0000 / $43.0600 | Buy Now |
CAD Models for QXRT16-COAX by Amphenol Corporation
Part Data Attributes for QXRT16-COAX by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|