Part Details for QXK2E473KTPTZH by Nichicon Corporation
Overview of QXK2E473KTPTZH by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for QXK2E473KTPTZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6596
|
Newark | Film/ Bulk |Nichicon QXK2E473KTPTZH RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 / $0.5030 | Buy Now |
DISTI #
493-3558-ND
|
DigiKey | CAP FILM 0.047UF 10% 250VDC RAD Min Qty: 400 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5054 | Buy Now |
DISTI #
647-QXK2E473KTPTZH
|
Mouser Electronics | Film Capacitors 250volts 0.047uF RoHS: Compliant | 381 |
|
$0.3700 / $0.9600 | Buy Now |
DISTI #
70410137
|
RS | Radial Polyester Film Capacitor,47nF +/-10% 125 V ac, 250 V dc, XK Series | Nichicon QXK2E473KTPTZH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.9500 | RFQ |
|
Future Electronics | QXK-(ZH) Series Ø 13.5 x 4.7 mm 250 V 0.047 uF ±10 % Through Hole Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$0.3350 / $0.3900 | Buy Now |
DISTI #
32732689
|
Verical | Cap Film 0.047uF 250V PET 10% (13.5 X 4.7 X 9.3mm) Radial 10.5mm 105°C Bulk RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 1000 |
|
$0.3775 / $0.5175 | Buy Now |
DISTI #
C1S528100638014
|
Chip1Stop | Cap Film 0.047uF 250V PET 10% (13.5 X 4.7 X 9.3mm) Radial 10.5mm 105℃ RoHS: Compliant Container: Bulk | 1000 |
|
$0.3020 / $0.5840 | Buy Now |
Part Details for QXK2E473KTPTZH
QXK2E473KTPTZH CAD Models
QXK2E473KTPTZH Part Data Attributes
|
QXK2E473KTPTZH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXK2E473KTPTZH
Nichicon Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 5319, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 5319 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.3 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10.5 mm | |
Terminal Shape | WIRE | |
Width | 4.7 mm |