Part Details for QX133A8.000000B15M by QANTEK Technology Corporation
Overview of QX133A8.000000B15M by QANTEK Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for QX133A8.000000B15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2671
|
Newark | Osc, 8Mhz, 2Mm X 1.6Mm, Hcmos, Frequency Nom:8Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 2Mm X 1.6Mm, Supply Voltage Nom:3.3V, Product Range:Qx1 Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, rohs Compliant: Yes |Qantek Technology Corporation QX133A8.000000B15M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0300 / $4.0300 | Buy Now |
Part Details for QX133A8.000000B15M
QX133A8.000000B15M CAD Models
QX133A8.000000B15M Part Data Attributes
|
QX133A8.000000B15M
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QX133A8.000000B15M
QANTEK Technology Corporation
HCMOS/TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,50/38 | |
Physical Dimension | 2mm x 1.6mm x 0.8mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |