Part Details for QX-1443 by QIXING
Overview of QX-1443 by QIXING
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1443D160HD-C18 | Renesas Electronics Corporation | Dual channel 14-bit ADC; 160 Msps; JESD204B serial outputs | |
72V51443L7-5BBI | Renesas Electronics Corporation | 16Q x18 1M Multi-Queue, 3.3V | |
ADC1443D200W1-DB | Renesas Electronics Corporation | ADC1443D200W1 Demo Board with ARRIA II GX FPGA |
Price & Stock for QX-1443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QX-1443
|
TME | Connector: AC supply, plug, male, 125A, IEC 60309, IP67, PIN: 4, 400V Min Qty: 1 | 0 |
|
$45.2400 / $60.3200 | RFQ |