Part Details for QX-1395 by QIXING
Overview of QX-1395 by QIXING
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1395A | Analog Devices | LT3505 HV Buck regulator board | |
LT1395CS6#TRMPBF | Analog Devices | 1x 400MHz C F Amp | |
LT1395CS6#TRPBF | Analog Devices | 1x 400MHz C F Amp |
Price & Stock for QX-1395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QX-1395
|
TME | Connector: AC supply, socket, female, 32A, IEC 60309, IP44, PIN: 3 Min Qty: 1 | 0 |
|
$3.3300 / $4.4400 | RFQ |