Part Details for QW8963 by TE Connectivity
Results Overview of QW8963 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QW8963 Information
QW8963 by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for QW8963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QW8963-ND
|
DigiKey | RF ANT 933MHZ WHIP STR NMO BASE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
52 In Stock |
|
$12.6877 / $21.6300 | Buy Now |
DISTI #
QW8963
|
Avnet Americas | WHIP, QW, 5/8,896-970MHz 928, 3dB, CH, G - Bag (Alt: QW8963) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bag | 0 |
|
$10.5919 / $12.6877 | Buy Now |
DISTI #
814-QW8963
|
Mouser Electronics | Antennas WHIP, QW, 5/8,896-97 0MHz RoHS: Compliant | 0 |
|
$11.9300 / $20.5400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 39 Package Multiple: 1 Container: Box |
0 Box |
|
$11.9500 / $12.1900 | Buy Now |
DISTI #
AMPQW8963
|
Heilind Electronics | WHIP, QW, 5/8,896-970MHZ 928, 3DB, CH, G | Americas - 0 in Stock |
|
$13.3131 / $15.6157 | Buy Now |
DISTI #
QW8963
|
TTI | Antennas WHIP, QW, 5/8,896-97 0MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 39 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.0700 / $13.6800 | Buy Now |
DISTI #
AMPQW8963
|
Interstate Connecting Components | WHIP, QW, 5/8,896-970MHZ 928, 3DB, CH, G | 0 |
|
$13.3131 / $15.6157 | Buy Now |
DISTI #
000000000003704714
|
Sager | Antennas WHIP, QW, 5/8,896-97 0MHz Min Qty: 1 | 0 |
|
$12.9300 / $18.4500 | Buy Now |
DISTI #
QW8963
|
Avnet Abacus | WHIP QW 58896970MHz 928 3dB CH G (Alt: QW8963) Min Qty: 39 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for QW8963
QW8963 CAD Models
QW8963 Part Data Attributes
|
QW8963
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QW8963
TE Connectivity
Mobile Station Antenna, 896MHz Min, 970MHz Max, 5.15dB Gain
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | MODULE | |
Gain | 5.15 dB | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 970 MHz | |
Operating Frequency-Min | 896 MHz | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO |