Part Details for QW415 by NTE Electronics Inc
Overview of QW415 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QW415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C6007
|
Newark | Metal Oxide Resistor, Series:Qw, Resistance:150Kohm, Resistance Tolerance:+/-2%, Power Rating:250Mw, Operating Temperature Range:-55 C To +155 C, Resistor Element Material:Metal Oxide, Voltage Rating:250V Rohs Compliant: Yes |Nte Electronics QW415 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-QW415-ND
|
DigiKey | RES 150K OHM 2% 1/4W AXIAL Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1264 In Stock |
|
$0.0830 / $0.1000 | Buy Now |
DISTI #
70723295
|
RS | RESISTOR METAL FILM FLAMEPROOF 1/4W 150K OHM 2% AXIAL LEAD | NTE Electronics Inc. QW415 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0860 / $0.0900 | RFQ |
|
Onlinecomponents.com | Res Metal Film 150K Ohm 2% 0.25W(1/4W) ±200ppm/°C Conformal AXL RoHS: Compliant |
1 In Stock |
|
$0.7810 / $1.2870 | Buy Now |
|
Master Electronics | Res Metal Film 150K Ohm 2% 0.25W(1/4W) ±200ppm/°C Conformal AXL RoHS: Compliant |
1 In Stock |
|
$0.7810 / $1.2870 | Buy Now |
Part Details for QW415
QW415 CAD Models
QW415 Part Data Attributes:
|
QW415
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
QW415
NTE Electronics Inc
Fixed Resistor, Metal Oxide Film, 0.25W, 150000ohm, 250V, 2% +/-Tol, 100ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.63 mm | |
Number of Terminals | 2 | |
Package Diameter | 2.3 mm | |
Package Length | 5.97 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 250 V |