Part Details for QW310BR by NTE Electronics Inc
Overview of QW310BR by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QW310BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5817
|
Newark | Resistor Metal Film Flameproof 1/4W 10K Ohm 1% Axial Lead |Nte Electronics QW310BR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-QW310BR-ND
|
DigiKey | RES 10K OHM 1% 1/4W AXIAL Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
644 In Stock |
|
$0.0410 / $0.0500 | Buy Now |
DISTI #
70722956
|
RS | RESISTOR METAL FILM FLAMEPROOF 1/4W 10K OHM 1% AXIAL LEAD | NTE Electronics Inc. QW310BR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 115 |
|
$0.0560 / $0.0590 | Buy Now |
Part Details for QW310BR
QW310BR CAD Models
QW310BR Part Data Attributes
|
QW310BR
NTE Electronics Inc
Buy Now
|
Compare Parts:
QW310BR
NTE Electronics Inc
|
Samacsys Manufacturer | NTE ELECTRONICS |