Part Details for QW2464BR by NTE Electronics Inc
Overview of QW2464BR by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QW2464BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-QW2464BR-ND
|
DigiKey | RES 46.4K OHM 1% 1/4W AXIAL Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2876 In Stock |
|
$0.0410 / $0.0500 | Buy Now |
DISTI #
70722948
|
RS | RESISTOR METAL FILM FLAMEPROOF 1/4W 46.4K OHM 1% AXIAL LEAD | NTE Electronics Inc. QW2464BR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0500 | RFQ |