Part Details for QW211 by NTE Electronics Inc
Overview of QW211 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QW211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-QW211-ND
|
DigiKey | RES 1.1K OHM 2% 1/4W AXIAL Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2911 In Stock |
|
$0.0830 / $0.1000 | Buy Now |
DISTI #
70723236
|
RS | RESISTOR METAL FILM FLAMEPROOF 1/4W 1.1K OHM 2% AXIAL LEAD | NTE Electronics Inc. QW211 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0860 / $0.0900 | RFQ |
|
Onlinecomponents.com | Res Metal Film 1.1K Ohm 2% 0.25W(1/4W) ±200ppm/°C Conformal AXL RoHS: Compliant |
21 In Stock |
|
$0.7860 / $1.2980 | Buy Now |
|
Master Electronics | Res Metal Film 1.1K Ohm 2% 0.25W(1/4W) ±200ppm/°C Conformal AXL RoHS: Compliant |
21 In Stock |
|
$0.7860 / $1.2980 | Buy Now |